Sign in to ask questions about the Vishay 592D106X06R3A2W15H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 592D106X06R3A2W15H technical specifications.
| Capacitance | 10uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Features | General Purpose |
| Height - Seated (Max) | 0.059inch |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D106X06R3A2W15H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
