
The Vishay 592D106X9010A2T15H is a solid tantalum capacitor with a capacitance of 10uF and a voltage rating of 10V. It has a dissipation factor of 6% and is designed for general purpose applications. The capacitor is constructed in a flat package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a surface mount package with a termination of SMD/SMT and is RoHS compliant.
Vishay 592D106X9010A2T15H technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3718 |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.6R |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 1uA |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D106X9010A2T15H to view detailed technical specifications.
No datasheet is available for this part.