The 592D107X0004A2T12H is a 100uF tantalum capacitor from Vishay with a 4V voltage rating and 20% tolerance. It has a 1507 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It has a maximum seated height of 0.047inch and measures 0.146inch in length and 0.071inch in width. The capacitor has a flat construction and an ESR of 1R.
Sign in to ask questions about the Vishay 592D107X0004A2T12H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 592D107X0004A2T12H technical specifications.
| Capacitance | 100uF |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.8mm |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D107X0004A2T12H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
