
Solid Tantalum Capacitor, 1mF capacitance, 6.3V DC rated voltage, 20% tolerance, and 200mΩ ESR. Features a 7.2mm x 6mm x 2mm R case (2824/7260) for surface mount applications. Operating temperature range from -55°C to 125°C with a leakage current of 63µA. Packaged in tape and reel, this RoHS compliant component offers general-purpose functionality.
Sign in to ask questions about the Vishay 592D108X06R3R2T20H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 592D108X06R3R2T20H technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | Conformal Coated |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 63uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D108X06R3R2T20H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
