
Solid tantalum capacitor with 1mF capacitance and 6.3V voltage rating. Features 200mR ESR, 10% tolerance, and 63uA leakage current. Encased in a 7.2 x 6 x 2mm SMD package, this general-purpose component operates from -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Vishay 592D108X96R3R2T20H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 592D108X96R3R2T20H technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 63uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 592D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D108X96R3R2T20H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
