
The TANTAMOUNT 592D series solid tantalum capacitor has a capacitance of 15uF and a voltage rating of 6.3V. It is constructed with a flat construction and has a maximum operating temperature of 125°C. The capacitor is designed for surface mount applications and is available in a 1507 package. It has a leakage current of 900nA and a dissipation factor of 6%.
Vishay 592D156X56R3A2T15H technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3718 |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 900nA |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 6.3V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D156X56R3A2T15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
