Cap Tant Solid 15uF 6.3V A CASE 10% (3.7 X 1.8 X 1.5mm) Pad SMD 2.5 Ohm 125°C T/R
Vishay 592D156X96R3A2T15H technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3718 |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 900nA |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D156X96R3A2T15H to view detailed technical specifications.
No datasheet is available for this part.