
Solid tantalum capacitor, 1500 µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 2824 (7260 metric) surface mount chip package with a flat construction. Operating temperature range from -55°C to 125°C, with a maximum ripple current of 1.21A and ESR of 120mΩ. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay 592D158X06R3R2T20H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 592D158X06R3R2T20H technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 592D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D158X06R3R2T20H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
