The TANTAMOUNT 592D series solid tantalum capacitor has a capacitance of 1.5 millifarads and a voltage rating of 6.3 volts with a tolerance of 20%. It is constructed as a flat capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 2824 package and is surface mountable.
Sign in to ask questions about the Vishay 592D158X06R3R2W20H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 592D158X06R3R2W20H technical specifications.
| Capacitance | 1.5mF |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.079inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D158X06R3R2W20H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.