
Solid Tantalum Capacitor, 1.5mF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low ESR of 45mΩ, a maximum operating temperature of 125°C, and a leakage current of 95µA. This surface mount component is housed in an X case with dimensions of 14.5mm (length) x 7.37mm (width) x 2mm (height), packaged in tape and reel.
Sign in to ask questions about the Vishay 592D158X06R3X2T20H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 592D158X06R3X2T20H technical specifications.
| Capacitance | 1.5mF |
| Package/Case | X |
| Construction | Flat |
| Depth | 7.37mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 25% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 95uA |
| Length | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D158X06R3X2T20H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
