
Solid tantalum capacitor with 2.2µF capacitance and 25V voltage rating. Features 5% tolerance, 8Ω ESR, and a maximum operating temperature of 125°C. This surface mount component is housed in an A case (3.7 x 1.8 x 1.5mm) with conformal coating and is supplied on tape and reel.
Vishay 592D225X5025A2T15H technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3718 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 600nA |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D225X5025A2T15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
