
Solid tantalum capacitor with 1µF capacitance and 35V DC voltage rating. Features 20% tolerance and 4Ω ESR. Surface mountable in a 3216 metric (1206 imperial) case with dimensions of 3.2mm x 1.6mm x 1.6mm. Operates from -55°C to 125°C and is RoHS compliant, supplied on tape and reel.
Vishay 593D105X0035A2TE3 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 300kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D105X0035A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.