
The 593D105X0035B2TE3 is a solid tantalum capacitor with a capacitance of 1uF and a voltage rating of 35V. It has a tolerance of 20% and is constructed in a flat package with a depth of 2.8mm and a height of 1.9mm. The capacitor is designed for surface mount applications and is available in a tape and reel packaging format with 2000 units per package. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 593D105X0035B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 300kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D105X0035B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.