Solid Tantalum Capacitor, 10µF capacitance, 50V voltage rating, and 20% tolerance. Features a 7343 metric case size (2917 imperial) with dimensions of 7.3mm length, 4.3mm depth, and 4mm height. Offers a low ESR of 550mΩ and a maximum operating temperature of 125°C. Designed for surface mount applications with lead-free and RoHS compliant termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 593D106X0050E2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 593D106X0050E2TE3 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 550mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.17inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D106X0050E2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.