
Solid Tantalum Capacitor, 10µF capacitance, 16V voltage rating, and 10% tolerance. Features a 3528 metric case size (1411 imperial) with dimensions of 3.5mm length, 2.8mm depth, and 1.9mm height. Offers 800mΩ ESR, 1.6µA leakage current, and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 593D106X9016B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 593D106X9016B2TE3 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 330uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D106X9016B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
