
Solid, polarized tantalum capacitor with 10µF capacitance and 25V DC rated voltage. Features a 10% tolerance, 450mΩ ESR, and 2.5µA leakage current. Surface mountable in a 6032 metric case code, this component operates from -55°C to 125°C and offers a ripple current of 490mA. RoHS compliant and lead-free.
Vishay 593D106X9025C2TE3 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 6032-28 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D106X9025C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
