
Cap Tant Solid 10uF 35V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.45 Ohm 125°C T/R
Vishay 593D106X9035C2TE3 technical specifications.
| Capacitance | 1E-05F |
| Package/Case | 6032-28 |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 300kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D106X9035C2TE3 to view detailed technical specifications.
No datasheet is available for this part.