
This 10uF tantalum capacitor features a molded package, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a dissipation factor of 6% and an equivalent series resistance of 550mR. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 593D106X9050D2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 593D106X9050D2TE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 550mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D106X9050D2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.