
Solid Tantalum Capacitor, 10µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 7343 metric case size (2917 imperial) with dimensions of 7.3mm (L) x 4.3mm (W) x 4.3mm (H). Offers a low ESR of 550mΩ, 5µA leakage current, and 550mA ripple current. Operating temperature range from -55°C to 125°C, with lead-free and RoHS compliant construction. Surface mount, polar, general-purpose component supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 593D106X9050E2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 593D106X9050E2TE3 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 550mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D106X9050E2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.