
This 10uF tantalum capacitor features a molded construction with a flat profile, measuring 4.3mm in depth and 7.3mm in length. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, making it suitable for a variety of applications. Its 550mR equivalent series resistance and 6% dissipation factor provide a balance of performance and efficiency.
Sign in to ask questions about the Vishay 593D106X9050E2WE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 593D106X9050E2WE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 550mR |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D106X9050E2WE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.