
Solid tantalum capacitor, 100µF capacitance, 10V DC rated voltage, 20% tolerance. Features 100mΩ ESR, 6% dissipation factor, and 10µA leakage current. Surface mount, 2917 (7343 metric) case code, operating temperature range of -55°C to 125°C. RoHS compliant, general purpose, polarized construction.
Sign in to ask questions about the Vishay 593D107X0010D2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 593D107X0010D2TE3 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D107X0010D2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
