
Solid Tantalum Capacitor, 100µF capacitance, 4V voltage rating, and 10% tolerance. Features 450mΩ ESR and 8% dissipation factor. Operates from -55°C to 125°C. Surface mountable in a B case (3.5 x 2.8 x 1.9mm) with inward leads, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 593D107X9004B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 0uV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D107X9004B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
