
Solid tantalum capacitor, 100µF capacitance, 10V voltage rating, 10% tolerance, and 200mΩ ESR. This polarized, surface mount component features a 2412 case code (6032 metric) with molded construction, measuring 6mm in length, 3.2mm in depth, and 2.5mm in height. It operates within a -55°C to 125°C temperature range, exhibits 10µA leakage current, and supports a ripple current of 740mA. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Vishay 593D107X9010C2TE3 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 6mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D107X9010C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
