
Solid tantalum capacitor, 100µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 2917 (7343 metric) surface mount chip package with SMD/SMT termination. Offers 100mΩ ESR, 10µA leakage current, and 1.22A ripple current. Operates across a -55°C to +125°C temperature range. RoHS compliant and lead-free.
Vishay 593D107X9010D2TE3 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 593D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D107X9010D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
