
Solid, polarized tantalum capacitor with 100µF capacitance and 20V DC rated voltage. Features 150mΩ ESR, 8% dissipation factor, and 8µA leakage current. Surface mountable in a 2917 (7343 metric) case code, operating from -55°C to 125°C. RoHS compliant with 10% tolerance and 1.05A ripple current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 593D107X9020E2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 593D107X9020E2TE3 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Leakage Current | 8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D107X9020E2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
