
Solid tantalum capacitor, 15µF capacitance, 20V voltage rating, 10% tolerance. Features 1 Ohm ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable in a B case (3.5 x 2.8 x 1.9mm) with inward leads. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 593D156X9020B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 2V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D156X9020B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
