The 593D157X9016E2W is a 150uF tantalum capacitor from Vishay with a rated voltage of 16VDC and a tolerance of 10%. It features a low ESR of 0.1 and a leakage current of 24. The capacitor is designed for surface mount applications and has a case code of E. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay 593D157X9016E2W technical specifications.
| Capacitance | 150uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 24uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.