Vishay 593D226X06R3B2WE3 technical specifications.
| Capacitance | 2.2E-05F |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D226X06R3B2WE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.