
Solid tantalum capacitor with 22µF capacitance and 20V voltage rating. Features 225mΩ ESR, 3.5µA leakage current, and 820mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 2.8mm. 10% tolerance and 4% dissipation factor.
Sign in to ask questions about the Vishay 593D226X9020D2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 593D226X9020D2TE3 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 225mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D226X9020D2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
