Solid tantalum capacitor, 22uF capacitance, 35V voltage rating, 10% tolerance. Features 300mR ESR, 6% dissipation factor, and 7.7uA leakage current. Surface mount, 2917 (7343 metric) case code, with operating temperatures from -55°C to 125°C. RoHS compliant, general purpose application.
Vishay 593D226X9035D2TE3 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D226X9035D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.