The 220uF 4V Tantalum Capacitor is a solid tantalum component with a 20% tolerance. It features a 2917 package and a flat construction. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is packaged in tape and reel with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 593D227X0004D2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 593D227X0004D2TE3 technical specifications.
| Capacitance | 220uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 0uV |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D227X0004D2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.