Sign in to ask questions about the Vishay 593D335X5035C2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 593D335X5035C2TE3 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 300kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D335X5035C2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.