Solid Tantalum Capacitor, 3.3µF capacitance, 35V voltage rating. Features 10% tolerance, 700mΩ ESR, and a maximum operating temperature of 125°C. Surface mountable with a 6032 metric case code, this component offers a 1.2µA leakage current and is RoHS compliant. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Vishay 593D335X9035C2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 593D335X9035C2TE3 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 450uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D335X9035C2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
