
Solid tantalum capacitor, 33µF capacitance, 10V voltage rating, and 10% tolerance. Features a 3528 metric case size (1411 imperial), measuring 3.5mm x 2.8mm x 2.1mm. Offers 600mΩ ESR and a maximum operating temperature of 125°C. This surface mount component is supplied on tape and reel, with a leakage current of 3.3µA and ripple current of 380µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 593D336X9010B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 593D336X9010B2TE3 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 3.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 380uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 1V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D336X9010B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.