
Solid Tantalum Capacitor, 4.7µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 2.5Ω ESR, 6% dissipation factor, and 800nA leakage current. This surface mount component operates from -55°C to 125°C and measures 3.2mm x 1.6mm x 1.6mm. Packaged in tape and reel, it is RoHS compliant.
Vishay 593D475X9016A2TE3 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 150uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 1MV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D475X9016A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.