
Solid Tantalum Capacitor, 47µF capacitance, 10V voltage rating. Features 10% tolerance, 600mΩ ESR, and 6% dissipation factor. Operates from -55°C to 125°C with a leakage current of 4.7µA. Surface mountable in a 3528 metric case (1411 imperial), measuring 3.5mm L x 2.8mm D x 1.9mm H. Packaged on tape and reel.
Sign in to ask questions about the Vishay 593D476X9010B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 593D476X9010B2TE3 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 380uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D476X9010B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
