
Solid Tantalum Capacitor, 47µF capacitance, 16V DC rated voltage, 10% tolerance. Features 150mΩ ESR, 6% dissipation factor, and 7.5µA leakage current. Surface mountable in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 3.1mm. Operates from -55°C to 125°C, with a ripple current rating of 1A. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay 593D476X9016D2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 593D476X9016D2TE3 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D476X9016D2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
