
Solid Tantalum Capacitor, 47µF capacitance, 20V voltage rating, and 10% tolerance. Features a 7343 metric case code (2917 imperial), with dimensions of 7.3mm length, 4.3mm depth, and 2.8mm height. Offers a low ESR of 200mΩ, 9.4µA leakage current, and 870mA ripple current. Operates from -55°C to 125°C, with a general-purpose construction and surface mount termination. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay 593D476X9020D2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 593D476X9020D2TE3 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 9.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 593D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D476X9020D2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.