The Vishay 593D687X96R3E2TE3 is a 680uF tantalum capacitor with a 6.3VDC voltage rating and 10% tolerance. It is constructed with a flat construction and features a low ESR type. The capacitor is packaged in a 7343-43 case and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay 593D687X96R3E2TE3 technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.