
Solid tantalum capacitor, 100µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 80mΩ ESR, 1.17A ripple current, and a maximum operating temperature of 125°C. Surface mountable in a 2812 (7.1 x 3.2 x 2.5mm) C case package, supplied on tape and reel.
Vishay 594D107X0016C8T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.17A |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 594D107X0016C8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
