
Solid, polarized tantalum capacitor with 100uF capacitance and 25V DC rating. Features 90mR ESR, 1.67A ripple current, and 25uA leakage current. Surface mountable in a 2824 (7260 metric) chip package, operating from -55°C to 125°C. RoHS compliant with 20% tolerance.
Sign in to ask questions about the Vishay 594D107X0025R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D107X0025R2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.67A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D107X0025R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
