Solid tantalum capacitor with 100µF capacitance and 25V voltage rating. Features 10% tolerance, 90mΩ ESR, and 1.67A ripple current. Surface mountable in a 2824 (7.2 x 6 x 3.5mm) case, operating from -55°C to 125°C. General purpose, polar construction with tape and reel packaging.
Sign in to ask questions about the Vishay 594D107X9025R8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D107X9025R8T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.67A |
| RoHS Compliant | No |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 594D107X9025R8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
