Solid tantalum capacitor with 100µF capacitance and 6.3V voltage rating. Features 10% tolerance, 250mΩ ESR, and 6.3µA leakage current. Rated for 125°C maximum operating temperature, this polar capacitor is surface mountable with SMD/SMT termination. Packaged in a 1611 (4028 metric) case, it offers a ripple current of 580mA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 594D107X96R3B2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.087inch |
| Leakage Current | 6.3uA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 580mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D107X96R3B2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
