This 1000uF surface mount tantalum capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and features a low ESR of 0.03. The capacitor is constructed with a flat design and has a pad termination style. It is suitable for use in surface mount applications.
Vishay 594D108X06R3R2TE3 technical specifications.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 63uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.