The 594D127X06R3C8T is a 120uF tantalum capacitor with a 6.3V voltage rating and 20% tolerance. It features a 2812 package case and a surface mount construction. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has an ESR of 85mR and is available in tape and reel packaging. The 594D127X06R3C8T is a general purpose tantalum capacitor from Vishay's TANTAMOUNT series.
Sign in to ask questions about the Vishay 594D127X06R3C8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D127X06R3C8T technical specifications.
| Capacitance | 120uF |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Features | General Purpose |
| Height | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 594D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 594D127X06R3C8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.