
Solid tantalum capacitor, 120µF capacitance, 20V DC rated voltage, 10% tolerance. Features 80mΩ ESR, 24µA leakage current, and 1.77A ripple current. Operating temperature range from -55°C to 125°C. Surface mount, PCB termination in a 2824 case code (7.2 x 6 x 3.5mm). RoHS compliant, lead-free.
Sign in to ask questions about the Vishay 594D127X9020R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D127X9020R2T technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.77A |
| RoHS Compliant | Yes |
| Series | 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.030583oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D127X9020R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
