
Solid Tantalum Capacitor, 120µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a low ESR of 85mΩ and a maximum operating temperature of 125°C. This surface mount component is housed in a 2812 (7.1 x 3.2 x 2.5mm) case with a flat construction and SMD/SMT termination. Polarized, general-purpose design with RoHS compliance.
Sign in to ask questions about the Vishay 594D127X96R3C2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D127X96R3C2T technical specifications.
| Capacitance | 120uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 85mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 7.6uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.14A |
| RoHS Compliant | Yes |
| Series | 594D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D127X96R3C2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
