The 594D127X96R3C8T is a 120uF tantalum capacitor with a voltage rating of 6.3V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a depth of 3.2mm and a height of 2.5mm. It is available in a 2812 package type and is packaged on a tape and reel.
Sign in to ask questions about the Vishay 594D127X96R3C8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D127X96R3C8T technical specifications.
| Capacitance | 120uF |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Features | General Purpose |
| Height | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 594D |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 594D127X96R3C8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.