Solid Tantalum Capacitor, 15µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 270mΩ ESR, 5.3µA leakage current, and 750mA ripple current. Operates from -55°C to 125°C, with a 6% dissipation factor. Packaged in a 7.5 x 4.3 x 2.8mm D case (3017 Imperial / 7543 Metric) for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 594D156X0035D2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D156X0035D2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 270mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D156X0035D2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
