
Solid, polarized tantalum capacitor with 15µF capacitance and 50V DC rating. Features a 2824 (7260 metric) surface mount chip package with dimensions of 7.2mm L x 6mm W x 3.5mm H. Offers 350mΩ ESR, 7.5µA leakage current, and 850mA ripple current. Operates from -55°C to 125°C, with a 6% dissipation factor and 20% tolerance. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay 594D156X0050R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 594D156X0050R2T technical specifications.
| Approvals | IEC |
| Capacitance | 15uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 594D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 594D156X0050R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
